121V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB6F58A

DigiKey Part Number
497-SMB6F58ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB6F58A
Description
TVS DIODE 58VWM 121VC SMBFLAT
Customer Reference
Detailed Description
121V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-221AA, SMB Flat Leads
Voltage - Reverse Standoff (Typ)
58V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
64.6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ58A-TRSTMicroelectronics5.890497-15659-1-ND0,56000 €Similar
In-Stock: 10.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08965 €448,25 €
10.0000,08218 €821,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08965 €
Unit Price with VAT:0,10848 €