
IS25LP040E-JYLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP040E-JYLA3-TR-ND - Tape & Reel (TR) 706-IS25LP040E-JYLA3-TRCT-ND - Cut Tape (CT) 706-IS25LP040E-JYLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP040E-JYLA3-TR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 104 MHz 8 ns 8-USON (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 104 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 1.2ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 8 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512K x 8 | Supplier Device Package 8-USON (2x3) |
Memory Interface SPI - Quad I/O, QPI | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,73000 € | 7,30 € |
| 25 | 0,71000 € | 17,75 € |
| 50 | 0,69480 € | 34,74 € |
| 100 | 0,67940 € | 67,94 € |
| 250 | 0,65880 € | 164,70 € |
| 500 | 0,64324 € | 321,62 € |
| 1.000 | 0,62772 € | 627,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62775 € | 3.138,75 € |
| 10.000 | 0,61191 € | 6.119,10 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |







