Similar
Similar

IS25LD040-JNLE | |
|---|---|
DigiKey Part Number | 706-1193-ND |
Manufacturer | |
Manufacturer Product Number | IS25LD040-JNLE |
Description | IC FLASH 4MBIT SPI 100MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 100 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 100 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25XE041B-SSHNHR-T | Renesas Electronics Corporation | 52 | 1265-1168-1-ND | 1,32000 € | Similar |
| LE25U40CMC-AH | onsemi | 0 | LE25U40CMC-AHOSCT-ND | 1,05000 € | Similar |



