
IS22EF08G-JQLA2-TR | |
|---|---|
DigiKey Part Number | 706-IS22EF08G-JQLA2-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS22EF08G-JQLA2-TR |
Description | 8GB, 100 BALL FBGA, 3.3V, ROHS, |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 64Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Category | Memory Interface eMMC_5.1 |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NAND (MLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8G x 8 | Supplier Device Package 100-LFBGA (14x18) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,31371 € | 10.313,71 € |
| Unit Price without VAT: | 10,31371 € |
|---|---|
| Unit Price with VAT: | 12,47959 € |

