
IS21TF64G-JCLI-TR | |
|---|---|
DigiKey Part Number | 706-IS21TF64G-JCLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS21TF64G-JCLI-TR |
Description | IC FLASH 512GBIT EMMC 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface eMMC_5.1 |
Packaging Tape & Reel (TR) | Clock Frequency 200 MHz |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (TLC) | Supplier Device Package 153-VFBGA (11.5x13) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 70,54680 € | 141.093,60 € |
| Unit Price without VAT: | 70,54680 € |
|---|---|
| Unit Price with VAT: | 85,36163 € |

