TLP521-4GBSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,69858 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 25
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 750
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,65369 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 470
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.137
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,69858 €

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 750
Unit Price: 1,32000 €
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521-4GBSMT&R

DigiKey Part Number
58-TLP521-4GBSMT&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP521-4GBSMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isocom Components 2004 LTD
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
4
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
55V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SMD, Gull Wing
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,73487 €551,15 €
1.5000,69858 €1.047,87 €
2.2500,67999 €1.529,98 €
3.7500,65899 €2.471,21 €
5.2500,64652 €3.394,23 €
7.5000,63435 €4.757,62 €
Manufacturers Standard Package
Unit Price without VAT:0,73487 €
Unit Price with VAT:0,88919 €