
MOC8103SMT&R | |
|---|---|
DigiKey Part Number | 58-MOC8103SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOC8103SMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19937 € | 199,37 € |
| 2.000 | 0,18694 € | 373,88 € |
| 3.000 | 0,18056 € | 541,68 € |
| 5.000 | 0,17334 € | 866,70 € |
| 7.000 | 0,16905 € | 1.183,35 € |
| 10.000 | 0,16486 € | 1.648,60 € |
| 25.000 | 0,15561 € | 3.890,25 € |
| 50.000 | 0,14985 € | 7.492,50 € |
| Unit Price without VAT: | 0,19937 € |
|---|---|
| Unit Price with VAT: | 0,24124 € |

