Parametric Equivalent
Parametric Equivalent

IS733SM | |
|---|---|
DigiKey Part Number | 58-IS733SM-ND |
Manufacturer | |
Manufacturer Product Number | IS733SM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type AC, DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 35V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 15% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 6-SMD, Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS733SMT&R | Isocom Components 2004 LTD | 0 | 58-IS733SMT&RTR-ND | 0,34874 € | Parametric Equivalent |
| IS733XSMT&R | Isocom Components 2004 LTD | 0 | 58-IS733XSMT&RTR-ND | 0,34874 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,33268 € | 432,48 € |
| Unit Price without VAT: | 0,33268 € |
|---|---|
| Unit Price with VAT: | 0,40254 € |


