
IS725XSM | |
|---|---|
DigiKey Part Number | 58-IS725XSM-ND |
Manufacturer | |
Manufacturer Product Number | IS725XSM |
Description | OPTOISOLATOR 5.3KV 1CH DARL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 300V |
Series | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 65 | 0,59200 € | 38,48 € |
| 130 | 0,54700 € | 71,11 € |
| 520 | 0,47598 € | 247,51 € |
| 1.040 | 0,44827 € | 466,20 € |
| 2.015 | 0,42576 € | 857,91 € |
| 5.005 | 0,40007 € | 2.002,35 € |
| 10.010 | 0,38394 € | 3.843,24 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

