
IS314P | |
|---|---|
DigiKey Part Number | IS314PTR-ND - Tape & Reel (TR) IS314PCT-ND - Cut Tape (CT) IS314PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS314P |
Description | OPTOISO 5KV 1CH GATE DVR 6SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 70ns | |
Rise / Fall Time (Typ) | 35ns, 35ns | |
Current - Output High, Low | 800mA, 800mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SO Stretched | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,09300 € | 10,93 € |
| 100 | 0,82940 € | 82,94 € |
| 500 | 0,71276 € | 356,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67470 € | 674,70 € |
| 2.000 | 0,64244 € | 1.284,88 € |
| 3.000 | 0,62591 € | 1.877,73 € |
| 5.000 | 0,60726 € | 3.036,30 € |
| 7.000 | 0,59617 € | 4.173,19 € |
| 10.000 | 0,58537 € | 5.853,70 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |

