
IS280GR | |
|---|---|
DigiKey Part Number | 58-IS280GRTR-ND - Tape & Reel (TR) 58-IS280GRCT-ND - Cut Tape (CT) 58-IS280GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS280GR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,30550 € | 30,55 € |
| 500 | 0,25400 € | 127,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23711 € | 237,11 € |
| 2.000 | 0,22276 € | 445,52 € |
| 3.000 | 0,21539 € | 646,17 € |
| 5.000 | 0,20707 € | 1.035,35 € |
| 7.000 | 0,20212 € | 1.414,84 € |
| 10.000 | 0,19729 € | 1.972,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

