
ILD2XSMT&R | |
|---|---|
DigiKey Part Number | 58-ILD2XSMT&RTR-ND - Tape & Reel (TR) 58-ILD2XSMT&RCT-ND - Cut Tape (CT) 58-ILD2XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD2XSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 70V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -25°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 500% @ 10mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 8-SMD |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,73900 € | 7,39 € |
| 100 | 0,54950 € | 54,95 € |
| 500 | 0,46574 € | 232,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43832 € | 438,32 € |
| 2.000 | 0,41506 € | 830,12 € |
| 3.000 | 0,40314 € | 1.209,42 € |
| 5.000 | 0,38968 € | 1.948,40 € |
| 7.000 | 0,38167 € | 2.671,69 € |
| 10.000 | 0,37386 € | 3.738,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |


