
H11AV2XSMT&R | |
|---|---|
DigiKey Part Number | 58-H11AV2XSMT&RTR-ND - Tape & Reel (TR) 58-H11AV2XSMT&RCT-ND - Cut Tape (CT) 58-H11AV2XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AV2XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,24790 € | 24,79 € |
| 500 | 0,20490 € | 102,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19077 € | 190,77 € |
| 2.000 | 0,17877 € | 357,54 € |
| 3.000 | 0,17260 € | 517,80 € |
| 5.000 | 0,16564 € | 828,20 € |
| 7.000 | 0,16149 € | 1.130,43 € |
| 10.000 | 0,15745 € | 1.574,50 € |
| 25.000 | 0,14851 € | 3.712,75 € |
| 50.000 | 0,14295 € | 7.147,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

