
4N32FSM | |
|---|---|
DigiKey Part Number | 58-4N32FSM-ND |
Manufacturer | |
Manufacturer Product Number | 4N32FSM |
Description | OPTOISOLATOR 5.3KV 1CH DARL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 60µs, 53µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 65 | 0,44846 € | 29,15 € |
| 130 | 0,41292 € | 53,68 € |
| 520 | 0,35677 € | 185,52 € |
| 1.040 | 0,33483 € | 348,22 € |
| 2.015 | 0,31701 € | 638,78 € |
| 5.005 | 0,29666 € | 1.484,78 € |
| 10.010 | 0,28388 € | 2.841,64 € |
| 25.025 | 0,26994 € | 6.755,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

