33 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-R033-1.0-U

DigiKey Part Number
4423-VMS-R033-1.0-UTR-ND - Tape & Reel (TR)
4423-VMS-R033-1.0-UCT-ND - Cut Tape (CT)
4423-VMS-R033-1.0-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMS-R033-1.0-U
Description
RESISTOR - ISA-PLAN SHUNT, 0.033
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,63700 €16,37 €
251,41600 €35,40 €
501,27780 €63,89 €
1001,16030 €116,03 €
2501,03148 €257,87 €
5000,95092 €475,46 €
1.0000,88538 €885,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,72656 €6.539,04 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,96450 €