

LFXTAL071743REEL | |
|---|---|
DigiKey Part Number | 1923-1569-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL071743REEL |
Description | CRYSTAL 14.3180MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 14.318 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.318 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |

