

LFXTAL015442B | |
|---|---|
DigiKey Part Number | 1923-1399-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL015442B |
Description | CRYSTAL 1.8432MHZ 13PF TH |
Customer Reference | |
Detailed Description | 1.8432 MHz ±30ppm Crystal 13pF 800 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 13pF |
Mfr | ESR (Equivalent Series Resistance) 800 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 1.8432 MHz | Supplier Device Package HC-49 |
Frequency Stability ±50ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.531" (13.49mm) |

