

LFXTAL012873B | |
|---|---|
DigiKey Part Number | 1923-1398-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL012873B |
Description | CRYSTAL 2.4576MHZ 32PF TH |
Customer Reference | |
Detailed Description | 2.4576 MHz ±30ppm Crystal 32pF 600 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 600 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 2.4576 MHz | Supplier Device Package HC-49 |
Frequency Stability ±50ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,88280 € | 22,07 € |
| 50 | 0,84660 € | 42,33 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

