
IO-T2MCH-R | |
|---|---|
DigiKey Part Number | 1937-1127-ND |
Manufacturer | |
Manufacturer Product Number | IO-T2MCH-R |
Description | CONN CHR/GOLD STR MONO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.250" (6.35mm) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 1.213" (30.80mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,27700 € | 32,77 € |
| 30 | 3,03267 € | 90,98 € |
| 50 | 2,92520 € | 146,26 € |
| 100 | 2,78550 € | 278,55 € |
| 250 | 2,61108 € | 652,77 € |
| 500 | 2,48648 € | 1.243,24 € |
| 1.000 | 2,36786 € | 2.367,86 € |
| 2.500 | 2,21978 € | 5.549,45 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,67060 € |

