
MWA220048A-11A | |
|---|---|
DigiKey Part Number | EPS507-ND |
Manufacturer | |
Manufacturer Product Number | MWA220048A-11A |
Description | AC/DC DESKTOP ADAPTER 48V 221W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 221 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer Inventus Power | Applications Medical |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector DIN, 5 Pin |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 8.20" L x 2.90" W x 1.60" H (208.0mm x 73.0mm x 39.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cTUVus |
Voltage - Output 48V | Weight 2.1 lbs (952.5 g) |
Current - Output (Max) 4.6A | Base Product Number |
Power (Watts) 221 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,09000 € | 95,09 € |
| 5 | 87,44200 € | 437,21 € |
| 10 | 84,34000 € | 843,40 € |
| 30 | 79,64800 € | 2.389,44 € |
| 50 | 77,55600 € | 3.877,80 € |
| 100 | 74,80530 € | 7.480,53 € |
| Unit Price without VAT: | 95,09000 € |
|---|---|
| Unit Price with VAT: | 115,05890 € |

