
ISM14585-L35-P8-EVB-W | |
|---|---|
DigiKey Part Number | 1475-ISM14585-L35-P8-EVB-W-ND |
Manufacturer | |
Manufacturer Product Number | ISM14585-L35-P8-EVB-W |
Description | BOARD EVAL ISM14585 NO ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ISM14585-L35 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Inventek Systems | Utilized IC / Part ISM14585-L35 |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 91,61900 € | 916,19 € |
| Unit Price without VAT: | 91,61900 € |
|---|---|
| Unit Price with VAT: | 110,85899 € |

