MFR Recommended
Similar

EV_MPU-6050 | |
|---|---|
DigiKey Part Number | 1428-EV_MPU-6050-ND |
Manufacturer | |
Manufacturer Product Number | EV_MPU-6050 |
Description | EVAL BOARD FOR MPU-6050 |
Customer Reference | |
Detailed Description | MPU-6050 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer TDK InvenSense | Voltage - Supply 2.375V ~ 3.46V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part MPU-6050 |
Sensor Type Accelerometer, Gyroscope | Base Product Number |
Sensing Range ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICM-42670-P | TDK InvenSense | 0 | 1428-ICM-42670-PCT-ND | 2,46000 € | MFR Recommended |
| STEVAL-MKI123V1 | STMicroelectronics | 7 | 497-13013-ND | 18,06000 € | Similar |








