MFR Recommended

TW9910-NA2-GRT | |
|---|---|
DigiKey Part Number | TW9910-NA2-GRT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW9910-NA2-GRT |
Description | IC DECODER VIDEO NTSC/PAL 48QFN |
Customer Reference | |
Detailed Description | NTSC/PAL Video Decoder IC Portable Equipment 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | NTSC/PAL Video Decoder | |
Applications | Portable Equipment | |
Voltage - Supply, Analog | 1.8V, 3.3V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |


