
ISLA212P50IRZ | |
|---|---|
DigiKey Part Number | ISLA212P50IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISLA212P50IRZ |
Description | IC ADC 12BIT SAR 72QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ISLA212P50IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,70000 € | 276,70 € |
| 10 | 235,22600 € | 2.352,26 € |
| 25 | 225,04120 € | 5.626,03 € |
| Unit Price without VAT: | 276,70000 € |
|---|---|
| Unit Price with VAT: | 334,80700 € |

