
ISL85403FRZ-T7A | |
|---|---|
DigiKey Part Number | ISL85403FRZ-T7ATR-ND - Tape & Reel (TR) ISL85403FRZ-T7ACT-ND - Cut Tape (CT) ISL85403FRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL85403FRZ-T7A |
Description | IC REG BUCK BOOST ADJ 2.5A 20QFN |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive Adjustable 0.5V 1 Output 2.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85403FRZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,60652 € | 651,63 € |
| 500 | 2,51816 € | 1.259,08 € |
| 750 | 2,47408 € | 1.855,56 € |
| 1.250 | 2,42536 € | 3.031,70 € |
| 1.750 | 2,39696 € | 4.194,68 € |
| 2.500 | 2,36968 € | 5.924,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,04400 € | 30,44 € |
| 25 | 2,80320 € | 70,08 € |
| 100 | 2,53910 € | 253,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 3,48500 € | 34,85 € |
| 25 | 3,01560 € | 75,39 € |
| 100 | 2,48400 € | 248,40 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,84000 € |




