
ISL84714IHZ-T7A | |
|---|---|
DigiKey Part Number | ISL84714IHZ-T7ATR-ND - Tape & Reel (TR) ISL84714IHZ-T7ACT-ND - Cut Tape (CT) ISL84714IHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84714IHZ-T7A |
Description | IC SWITCH SPDTX1 600MOHM SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL84714IHZ-T7A Models |
Category | Switch Time (Ton, Toff) (Max) 11ns, 7ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 40pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 5mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL84714IHZ-T | Renesas Electronics Corporation | 7.854 | ISL84714IHZCT-ND | 1,77000 € | Parametric Equivalent |
| ADG839YKSZ-500RL7 | Analog Devices Inc. | 1.477 | 505-ADG839YKSZ-500RL7CT-ND | 2,87000 € | Similar |
| ADG839YKSZ-REEL | Analog Devices Inc. | 14.638 | ADG839YKSZ-REELCT-ND | 2,73000 € | Similar |
| ADG839YKSZ-REEL7 | Analog Devices Inc. | 5.362 | ADG839YKSZ-REEL7CT-ND | 2,73000 € | Similar |
| MAX4714EXT+T | Analog Devices Inc./Maxim Integrated | 5.067 | MAX4714EXT+TCT-ND | 3,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,49560 € | 37,39 € |
| 100 | 1,34050 € | 134,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,24340 € | 310,85 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,66200 € |

