1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83491IBZ-T

DigiKey Part Number
ISL83491IBZ-TTR-ND - Tape & Reel (TR)
ISL83491IBZ-TCT-ND - Cut Tape (CT)
ISL83491IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL83491IBZ-T
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83491IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
10Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,94000 €9,40 €
250,84280 €21,07 €
1000,73780 €73,78 €
2500,68868 €172,17 €
5000,65938 €329,69 €
1.0000,63537 €635,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,61018 €1.525,45 €
5.0000,59506 €2.975,30 €
7.5000,58751 €4.406,32 €
12.5000,57917 €7.239,62 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,63350 €