


ISL80510IRAJZ-T7A | |
|---|---|
DigiKey Part Number | ISL80510IRAJZ-T7ATR-ND - Tape & Reel (TR) ISL80510IRAJZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL80510IRAJZ-T7A |
Description | IC REG LINEAR POS ADJ 1A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL80510IRAJZ-T7A Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 5.7 mA |
Part Status Obsolete | PSRR 58dB ~ 48dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.212V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL80510IRAJZ-T | Renesas Electronics Corporation | 0 | ISL80510IRAJZ-T-ND | 5,33065 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,66840 € | 16,71 € |
| 100 | 0,59060 € | 59,06 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |



