2 Circuit IC Switch 1:1 20Ohm SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL43120IHZ-T

DigiKey Part Number
ISL43120IHZTR-ND - Tape & Reel (TR)
ISL43120IHZCT-ND - Cut Tape (CT)
ISL43120IHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL43120IHZ-T
Description
IC SWITCH SPST-NOX2 20OHM SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 20Ohm SOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
20Ohm
Channel-to-Channel Matching (ΔRon)
800mOhm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 30ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-105dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,33300 €13,33 €
251,20200 €30,05 €
1001,06050 €106,05 €
2500,99412 €248,53 €
5000,95440 €477,20 €
1.0000,92190 €921,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88198 €2.645,94 €
6.0000,86254 €5.175,24 €
9.0000,85282 €7.675,38 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,28690 €