
ISL3259EIBZ | |
|---|---|
DigiKey Part Number | ISL3259EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3259EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL3259EIBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 28 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,84700 € | 28,47 € |
| 98 | 2,32561 € | 227,91 € |
| 196 | 2,22515 € | 436,13 € |
| 294 | 2,17507 € | 639,47 € |
| 588 | 2,10190 € | 1.235,92 € |
| 1.078 | 2,04887 € | 2.208,68 € |
| 2.548 | 1,98776 € | 5.064,81 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,71900 € |

