ISL28217FBBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.363
Unit Price: 0,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.002
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.571
Unit Price: 0,35000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28217FBBZ-T7A

DigiKey Part Number
ISL28217FBBZ-T7ATR-ND - Tape & Reel (TR)
ISL28217FBBZ-T7ACT-ND - Cut Tape (CT)
ISL28217FBBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28217FBBZ-T7A
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
8 µV
Mfr
Current - Supply
440µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
43 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
80 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC1458DTSTMicroelectronics3.363497-1948-1-ND0,61000 €Similar
MC4558CDTSTMicroelectronics7.002497-4051-1-ND0,34000 €Similar
MC4558IDTSTMicroelectronics5.571497-1961-1-ND0,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types