Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28210FBZ-T7 | |
|---|---|
DigiKey Part Number | ISL28210FBZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28210FBZ-T7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL28210FBZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.55mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,56436 € | 2.564,36 € |
| 2.000 | 2,50281 € | 5.005,62 € |
| 3.000 | 2,47206 € | 7.416,18 € |
| Unit Price without VAT: | 2,56436 € |
|---|---|
| Unit Price with VAT: | 3,10288 € |




