
ISL28191FHZ-T7 | |
|---|---|
DigiKey Part Number | ISL28191FHZ-T7TR-ND - Tape & Reel (TR) ISL28191FHZ-T7CT-ND - Cut Tape (CT) ISL28191FHZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28191FHZ-T7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 6-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL28191FHZ-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
-3db Bandwidth | 61 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 270 µV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,50600 € | 15,06 € |
| 25 | 1,36000 € | 34,00 € |
| 100 | 1,20310 € | 120,31 € |
| 250 | 1,12928 € | 282,32 € |
| 500 | 1,08516 € | 542,58 € |
| 1.000 | 1,04902 € | 1.049,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00463 € | 3.013,89 € |
| 6.000 | 0,98301 € | 5.898,06 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

