
ISL21080CIH330Z-TK | |
|---|---|
DigiKey Part Number | ISL21080CIH330Z-TKTR-ND - Tape & Reel (TR) ISL21080CIH330Z-TKCT-ND - Cut Tape (CT) ISL21080CIH330Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21080CIH330Z-TK |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL21080CIH330Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 7 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | 52µVrms | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,26400 € | 12,64 € |
| 25 | 1,13840 € | 28,46 € |
| 100 | 1,00320 € | 100,32 € |
| 250 | 0,93984 € | 234,96 € |
| 500 | 0,90194 € | 450,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87092 € | 870,92 € |
| 2.000 | 0,84551 € | 1.691,02 € |
| 3.000 | 0,83282 € | 2.498,46 € |
| 5.000 | 0,81880 € | 4.094,00 € |
| 7.000 | 0,81061 € | 5.674,27 € |
| 10.000 | 0,80275 € | 8.027,50 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,16590 € |











