
ICM7228AIPIZ | |
|---|---|
DigiKey Part Number | ICM7228AIPIZ-ND |
Manufacturer | |
Manufacturer Product Number | ICM7228AIPIZ |
Description | IC DRVR 7 SEGMENT 8 DIGIT 28DIP |
Customer Reference | |
Detailed Description | LED Driver 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7228AIPIZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | - | |
Digits or Characters | 8 Digits | |
Current - Supply | 200 µA | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 10 | 14,16200 € | 141,62 € |
| 25 | 13,27120 € | 331,78 € |
| 143 | 12,92189 € | 1.847,83 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,45330 € |


