
ICL7621DCPAZ | |
|---|---|
DigiKey Part Number | ICL7621DCPAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL7621DCPAZ |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7621DCPAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 480 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,22760 € | 55,69 € |
| 100 | 1,98900 € | 198,90 € |
| 250 | 1,87668 € | 469,17 € |
| 500 | 1,80948 € | 904,74 € |
| 1.000 | 1,75444 € | 1.754,44 € |
| 3.000 | 1,68678 € | 5.060,34 € |
| 5.000 | 1,66186 € | 8.309,30 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,07770 € |

