


ICL3232IBNZ-T | |
|---|---|
DigiKey Part Number | ICL3232IBNZ-TTR-ND - Tape & Reel (TR) ICL3232IBNZ-TCT-ND - Cut Tape (CT) ICL3232IBNZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232IBNZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232IBNZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,17300 € | 11,73 € |
| 25 | 1,05560 € | 26,39 € |
| 100 | 0,92850 € | 92,85 € |
| 250 | 0,86900 € | 217,25 € |
| 500 | 0,83340 € | 416,70 € |
| 1.000 | 0,80428 € | 804,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77370 € | 1.934,25 € |
| 5.000 | 0,75535 € | 3.776,75 € |
| 7.500 | 0,74619 € | 5.596,43 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |



