
ICL3225EIAZ | |
|---|---|
DigiKey Part Number | ICL3225EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3225EIAZ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3225EIAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,88700 € | 18,87 € |
| 25 | 1,71000 € | 42,75 € |
| 100 | 1,51890 € | 151,89 € |
| 330 | 1,40618 € | 464,04 € |
| 660 | 1,35656 € | 895,33 € |
| 1.320 | 1,31591 € | 1.737,00 € |
| 2.640 | 1,28259 € | 3.386,04 € |
| 5.280 | 1,25526 € | 6.627,77 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |

