
ICL3221CAZ-T | |
|---|---|
DigiKey Part Number | ICL3221CAZ-TTR-ND - Tape & Reel (TR) ICL3221CAZ-TCT-ND - Cut Tape (CT) ICL3221CAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3221CAZ-T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3221CAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,10440 € | 27,61 € |
| 100 | 0,97220 € | 97,22 € |
| 250 | 0,91036 € | 227,59 € |
| 500 | 0,87338 € | 436,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84311 € | 843,11 € |
| 2.000 | 0,81831 € | 1.636,62 € |
| 3.000 | 0,80593 € | 2.417,79 € |
| 5.000 | 0,79224 € | 3.961,20 € |
| 7.000 | 0,78426 € | 5.489,82 € |
| 10.000 | 0,77659 € | 7.765,90 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

