
HIN213EIAZ-T | |
|---|---|
DigiKey Part Number | HIN213EIAZ-TTR-ND - Tape & Reel (TR) HIN213EIAZ-TCT-ND - Cut Tape (CT) HIN213EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN213EIAZ-T |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,81400 € | 18,14 € |
| 25 | 1,64240 € | 41,06 € |
| 100 | 1,45770 € | 145,77 € |
| 250 | 1,37108 € | 342,77 € |
| 500 | 1,31926 € | 659,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27681 € | 1.276,81 € |
| 2.000 | 1,24203 € | 2.484,06 € |
| 3.000 | 1,22467 € | 3.674,01 € |
| 5.000 | 1,20546 € | 6.027,30 € |
| 7.000 | 1,19426 € | 8.359,82 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |

