High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7155CSZ-T13

DigiKey Part Number
EL7155CSZ-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EL7155CSZ-T13
Description
IC GATE DRVR HI/LOW SIDE 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
EL7155CSZ-T13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
4.5V ~ 16.5V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
3.5A, 3.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
14.5ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,27169 €10.679,23 €
Manufacturers Standard Package
Unit Price without VAT:4,27169 €
Unit Price with VAT:5,16874 €