
EL5106IWZ-T7A | |
|---|---|
DigiKey Part Number | EL5106IWZ-T7ATR-ND - Tape & Reel (TR) EL5106IWZ-T7ACT-ND - Cut Tape (CT) EL5106IWZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EL5106IWZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 6-SOT |
Datasheet | Datasheet |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4500V/µs | Package / Case SOT-23-6 |
-3db Bandwidth 380 MHz | Supplier Device Package 6-SOT |
Current - Input Bias 1.5 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,17300 € | 31,73 € |
| 25 | 2,76920 € | 69,23 € |
| 100 | 2,31740 € | 231,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,20660 € | 551,65 € |
| 500 | 2,12976 € | 1.064,88 € |
| 750 | 2,09144 € | 1.568,58 € |
| 1.250 | 2,04909 € | 2.561,36 € |
| 1.750 | 2,02439 € | 3.542,68 € |
| 2.500 | 2,00068 € | 5.001,70 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,72330 € |

