2 Circuit IC Switch 2:1 45Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 2:1 45Ohm 16-SOIC
16 SOIC

DG403DYZ

DigiKey Part Number
DG403DYZ-ND
Manufacturer
Manufacturer Product Number
DG403DYZ
Description
IC SWITCH SPDT X 2 45OHM 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 45Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG403DYZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
5V ~ 34V
Voltage - Supply, Dual (V±)
±5V ~ 17V
Switch Time (Ton, Toff) (Max)
150ns, 100ns
-3db Bandwidth
-
Charge Injection
60pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.233
Factory Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,62900 €16,29 €
251,47320 €36,83 €
1001,30450 €130,45 €
4801,18052 €566,65 €
9601,14132 €1.095,67 €
1.4401,12176 €1.615,33 €
2.8801,09316 €3.148,30 €
5.2801,07240 €5.662,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,77090 €