CS82C54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 494
Unit Price: 14,71000 €
Datasheet
Programmable Timer IC 8MHz 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS82C54

DigiKey Part Number
CS82C54-ND
Manufacturer
Manufacturer Product Number
CS82C54
Description
IC OSC PROG TIMER 8MHZ 28-LCC
Customer Reference
Detailed Description
Programmable Timer IC 8MHz 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
CS82C54 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
8MHz
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes