
IRF6716MTRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF6716MTRPBF-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF6716MTRPBF |
Description | IRF6716 - 12V-300V N-CHANNEL POW |
Customer Reference | |
Detailed Description | N-Channel 25 V 39A (Ta), 180A (Tc) 3.6W (Ta), 78W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.6mOhm @ 40A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.4V @ 100µA |
Series | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5150 pF @ 13 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 78W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ MX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 86468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,42782 € | 255,58 € |
| Unit Price without VAT: | 1,42782 € |
|---|---|
| Unit Price with VAT: | 1,72766 € |


