JFET P-Channel 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP5460

DigiKey Part Number
4966-SMP5460-ND
Manufacturer
Manufacturer Product Number
SMP5460
Description
JFET P-Channel 40V Low Ciss
Customer Reference
Detailed Description
JFET P-Channel 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InterFET
Series
Packaging
Strip
Part Status
Active
FET Type
P-Channel
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 15V
Resistance - RDS(On)
650 Ohms
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
MARKETPLACE PRODUCT
Will ship in approximately 5 days from InterFET
A separate 72,97 € flat rate shipping fee will apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
53,78600 €18,93 €
202,12050 €42,41 €
5001,43134 €715,67 €
Unit Price without VAT:3,78600 €
Unit Price with VAT:4,58106 €