ChromaLit™ Square Remote Phospher Light Source 80 CRI 3000.0 115° Square with Flat Top 21mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-830-S21-PC

DigiKey Part Number
1079-1010-ND
Manufacturer
Manufacturer Product Number
CL-830-S21-PC
Description
CHROMALIT SQUARE 80CRI 21X21MM
Customer Reference
Detailed Description
ChromaLit™ Square Remote Phospher Light Source 80 CRI 3000.0 115° Square with Flat Top 21mm
Product Attributes
Filter Similar Products
Category
Lens Size
21mm
Manufacturer
Intematix Corporation
CRI (Color Rendering Index)
80
Series
CCT (K)
3000.0
Packaging
Bulk
Conversion Efficacy (lm/Wrad)(typ)
200
Part Status
Active
Viewing Angle
115°
Lens Style
Square with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,57794 €5.779,40 €
Unit Price without VAT:0,57794 €
Unit Price with VAT:0,69931 €