Image for CL-830-R34-XT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-830-R34-XT

DigiKey Part Number
1079-1113-ND
Manufacturer
Manufacturer Product Number
CL-830-R34-XT
Description
CHROMALIT XT LIGHT SOURCE RND
Customer Reference
Detailed Description
ChromaLit™ Round Remote Phospher Light Source 80 CRI 3000.0 115° Round with Flat Top 34mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intematix Corporation
Series
Packaging
Bulk
Part Status
Active
Lens Style
Round with Flat Top
Lens Size
34mm
CRI (Color Rendering Index)
80
CCT (K)
3000.0
Conversion Efficacy (lm/Wrad)(typ)
197
Viewing Angle
115°
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0003,57151 €35.715,10 €
Unit Price without VAT:3,57151 €
Unit Price with VAT:4,32153 €