
CL-830-R23-XT | |
|---|---|
DigiKey Part Number | 1079-1118-ND |
Manufacturer | |
Manufacturer Product Number | CL-830-R23-XT |
Description | CHROMALIT XT LIGHT SOURCE RND |
Customer Reference | |
Detailed Description | ChromaLit™ Round Remote Phospher Light Source 80 CRI 3000.0 115° Round with Flat Top 22.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 22.5mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3000.0 | |
Conversion Efficacy (lm/Wrad)(typ) | 197 | |
Viewing Angle | 115° | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,95357 € | 19.535,70 € |
| Unit Price without VAT: | 1,95357 € |
|---|---|
| Unit Price with VAT: | 2,36382 € |

