
IM6416SDBATG-6I | |
|---|---|
DigiKey Part Number | 5107-IM6416SDBATG-6I-ND |
Manufacturer | |
Manufacturer Product Number | IM6416SDBATG-6I |
Description | SDRAM, 64MB, 3.3V, 4MX16, 166MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 2ns |
Part Status Active | Access Time 5.4 ns |
Memory Type Volatile | Voltage - Supply 3V ~ 3.6V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4M x 16 | Supplier Device Package 54-TSOP II |
| Tray: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,28200 € | 22,82 € |
| 25 | 2,21560 € | 55,39 € |
| 50 | 2,16480 € | 108,24 € |
| 108 | 2,10861 € | 227,73 € |
| 324 | 2,02870 € | 657,30 € |
| 540 | 1,99183 € | 1.075,59 € |
| 1.080 | 1,94231 € | 2.097,69 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,96450 € |


